VishayM39003/01-2333Capacitor Tantalum Solid
Cap Tant Solid 0.047uF 50V 20% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 0.047uF 50V 20% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |