VishayM39003/01-2411Capacitor Tantalum Solid
Cap Tant Solid 3.9uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
3.9uF | |
10% | |
75VDC | |
1.5 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
EDA / CAD Models |