VishayM39003/01-6032Capacitor Tantalum Solid
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
39uF | |
10% | |
10VDC | |
2.5 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this M39003/01-6032 capacitor from Vishay does just that. It can withstand a voltage of 10 VDC. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 39uF. The M39003/01-6032 solid capacitor has an axial termination style. It has a tolerance of 10%. It is reliable with a failure rate grade of B.
EDA / CAD Models |