KEMET CorporationM39003/01-6043Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.6 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
10VDC | |
0.6 | |
Extreme Low | |
10 | |
Polar | |
8 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
8.92 X 19.96 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
23.42 | |
19.96 | |
N/R | |
N/R | |
N/A | |
8.92 | |
0.64 | |
N/R |
Compared to other capacitors, this M39003/01-6043 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. It is reliable with a failure rate grade of B. It has a tolerance of 10%. Its capacitance value is 220uF. This product is 19.96 mm long with a diameter of 8.92 mm. The M39003/01-6043 solid capacitor has an axial termination style.