VishayM39003/01-6046Capacitor Tantalum Solid
Cap Tant Solid 2.7uF 15V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
2.7uF | |
10% | |
15VDC | |
0.3 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
3.43 X 7.26 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.72 | |
7.26 | |
3.43 | |
0.51 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this M39003/01-6046 solid tantalum capacitor from Vishay. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.3 μA. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 2.7uF. It has a tolerance of 10%. The M39003/01-6046 solid capacitor has an axial termination style. It is reliable with a failure rate grade of B.
EDA / CAD Models |