KEMET CorporationM39003/01-6234Capacitor Tantalum Solid
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.1%FR) 1 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
50VDC | |
1 | |
Standard | |
5.5 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
8.92 X 19.96 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
23.42 | |
19.96 | |
8.92 | |
0.64 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this M39003/01-6234 capacitor from Kemet does just that. It can withstand a voltage of 50 VDC. Its leakage current is 5.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of B. It has a tolerance of 10%. The M39003/01-6234 solid capacitor has an axial termination style. Its capacitance value is 22uF. This product is 19.96 mm long with a diameter of 8.92 mm.
EDA / CAD Models |