VishayM39003/01-6299Capacitor Tantalum Solid
Cap Tant Solid 12uF 75V 5% (8.92 X 19.96mm) Axial (0.1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
12uF | |
5% | |
75VDC | |
5 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
8.92 X 19.96 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
23.42 | |
19.96 | |
8.92 | |
0.64 |
This M39003/01-6299 tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 75 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of B. It has a tolerance of 5%. The M39003/01-6299 solid capacitor has an axial termination style. Its capacitance value is 12uF. This product is 19.96 mm long with a diameter of 8.92 mm.
EDA / CAD Models |