KEMET CorporationM39003/01-6375TRCapacitor Tantalum Solid
Cap Tant Solid 1uF 100V 10% (4.7 X 12.04mm) Axial (0.1%FR) 7 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
100VDC | |
7 | |
Standard | |
0.5 | |
Polar | |
2 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.7 X 12.04 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
15.49 | |
12.04 | |
N/R | |
N/R | |
N/A | |
4.7 | |
0.51 | |
N/R |