VishayM39003/01-7025Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
10VDC | |
0.4 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
3.43 X 7.26 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.72 | |
7.26 | |
3.43 | |
0.51 |
EDA / CAD Models |