VishayM39003/01-7043Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
10VDC | |
10 | |
Polar | |
8 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
8.92 X 19.96 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
23.42 | |
19.96 | |
8.92 | |
0.64 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this M39003/01-7043 capacitor from Vishay does just that. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. It is reliable with a failure rate grade of C. Its capacitance value is 220uF. The M39003/01-7043 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 10%.
EDA / CAD Models |