VishayM39003/01-7296Capacitor Tantalum Solid

Cap Tant Solid 10uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk

Looking for high capacitance with a low footprint design? This M39003/01-7296 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 75 VDC. Its leakage current is 5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 17.42 mm long with a diameter of 7.34 mm. It is reliable with a failure rate grade of C. The M39003/01-7296 solid capacitor has an axial termination style. Its capacitance value is 10uF.

24 parts: Ships tomorrow

    Total$47.41Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 24 parts
      • Price: $47.4145