VishayM39003/03-0214Capacitor Tantalum Solid
Cap Tant Solid 1000uF 6V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
LTB | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
10% | |
6VDC | |
30 | |
Polar | |
10 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
8.92 X 19.96 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
23.42 | |
19.96 | |
N/R | |
N/R | |
N/A | |
8.92 | |
0.64 | |
N/R |
EDA / CAD Models |