VishayM39006/09-8350Capacitor Tantalum Wet

Cap Tant Wet 68uF 60V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C

A high permittivity can be achieved from using wet tantalum, this M39006/09-8350 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 60 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. The M39006/09-8350 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M.

3 parts: Ships in 3 days

    Total$131.42Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $65.71