VishayM39006-22-0108Capacitor Tantalum Wet
Cap Tant Wet 40uF 30V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40uF | |
10% | |
30VDC | |
Standard | |
1120 | |
1 | |
Polar | |
10 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
EDA / CAD Models |