VishayM39006/22-0111Capacitor Tantalum Wet
Cap Tant Wet 68uF 30V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
68uF | |
10% | |
30VDC | |
Standard | |
1285 | |
1 | |
Polar | |
13 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
This M39006/22-0111 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 30 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/22-0111 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 68uF. It is reliable with a failure rate grade of M.
EDA / CAD Models |