VishayM39006/22-0134HCapacitor Tantalum Wet
Cap Tant Wet 60uF 50V 10% (10.31 X 21.03mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
60uF | |
10% | |
50VDC | |
Standard | |
1335 | |
2 | |
Polar | |
12 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
29.76 | |
21.03(Max) | |
11.6 | |
10.31(Max) | |
0.64 |
In addition to its high permittivity dielectric layer and small design, this M39006/22-0134H wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. The M39006/22-0134H wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M. Its capacitance value is 60uF.
EDA / CAD Models |