VishayM39006/22-0167HCapacitor Tantalum Wet
Cap Tant Wet 15uF 75V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
15uF | |
20% | |
75VDC | |
Standard | |
890 | |
1 | |
Polar | |
6 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
Its high permittivity dielectric layer and small design, this M39006/22-0167H wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It is reliable with a failure rate grade of M. It has a tolerance of 20%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. The M39006/22-0167H wet slug tantalum capacitor has an axial termination style. Its capacitance value is 15uF.
EDA / CAD Models |