VishayM39006/22-0190Capacitor Tantalum Wet

Cap Tant Wet 22uF 100V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C

This M39006/22-0190 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 100 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/22-0190 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    28 weeks
    • Price: $40.23
    1. 25+$40.23
    2. 50+$39.83
    3. 100+$39.43
    4. 250+$39.04
    5. 500+$38.65
    6. 1000+$38.26
    7. 2500+$37.88
    8. 5000+$37.50
    9. 10000+$37.47