VishayM39006/22-0256Capacitor Tantalum Wet
Cap Tant Wet 430uF 8V 20% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Wet 430uF 8V 20% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |