KYOCERA AVX Components CorporationM39006/22-0391Capacitor Tantalum Wet
Cap Tant Wet 33uF 75V 10% (7.92 X 16.28mm) Axial (0.1%FR) 4.02 Ohm 125°C
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
33uF | |
10% | |
75VDC | |
4.02 | |
Standard | |
1000 | |
1 | |
Polar | |
10 | |
Hermetic | |
Sleeved | |
No | |
Metal Can | |
Through Hole | |
Axial | |
2 | |
7.92 X 16.28 | |
-55 | |
125 | |
24.22 | |
16.28 | |
7.92(Max) | |
0.64 |
Have a high-grade application in which you need capacitors? This M39006/22-0391 wet slug tantalum capacitor from AVX was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 75 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of P. The M39006/22-0391 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 33uF. This product is 17.87(Max) mm long with a diameter of 7.92(Max) mm.