VishayM39006/22-0471Capacitor Tantalum Wet
Cap Tant Wet 220uF 8V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
220uF | |
10% | |
8VDC | |
Standard | |
1370 | |
1 | |
Polar | |
37 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
EDA / CAD Models |