VishayM39006/22-0502HCapacitor Tantalum Wet
Cap Tant Wet 15uF 15V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
15uF | |
10% | |
15VDC | |
Standard | |
780 | |
1 | |
Polar | |
5 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
21.81 | |
13.08(Max) | |
2.6 | |
5.56(Max) | |
0.64 |
EDA / CAD Models |