VishayM39006/22-0580HCapacitor Tantalum Wet
Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
160uF | |
10% | |
50VDC | |
Standard | |
1900 | |
8 | |
Polar | |
17 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
EDA / CAD Models |