50% Off

VishayM39006/22-0602Capacitor Tantalum Wet

Cap Tant Wet 3.5uF 75V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C

Have a high-grade, military, and aerospace application? Need some capacitors? This M39006/22-0602 wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 3.5uF. It is reliable with a failure rate grade of R. It has a tolerance of 10%. The M39006/22-0602 wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.

35 parts: Ships today

    Total$495.50Price for 25

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 35 parts
      • Price: $19.82