VishayM39006/22-0634Capacitor Tantalum Wet
Cap Tant Wet 30uF 100V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
30uF | |
10% | |
100VDC | |
Standard | |
1240 | |
2 | |
Polar | |
7 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
29.76 | |
21.03(Max) | |
11.6 | |
10.31(Max) | |
0.64 |
EDA / CAD Models |