VishayM39006/25-0059Capacitor Tantalum Wet
Cap Tant Wet 100uF 60V 20% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100uF | |
20% | |
60VDC | |
Standard | |
1100 | |
4 | |
Polar | |
19 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
In addition to its high permittivity dielectric layer and small design, this M39006/25-0059 wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. Its capacitance value is 100uF. The M39006/25-0059 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M. It has a tolerance of 20%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
EDA / CAD Models |