VishayM39006/25-0225Capacitor Tantalum Wet

Cap Tant Wet 33uF 50V 20% (5.56 X 13.08mm) Axial (0.01%FR) 125°C

This M39006/25-0225 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It is reliable with a failure rate grade of R. Its capacitance value is 33uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It has a tolerance of 20%. The M39006/25-0225 wet slug tantalum capacitor has an axial termination style.

Import TariffMay apply to this part

250 parts: Ships today

    Total$898.94Price for 25

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 250 parts
      • Price: $35.9575