VishayM39006/25-0226Capacitor Tantalum Wet
Cap Tant Wet 33uF 50V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
33uF | |
10% | |
50VDC | |
Standard | |
700 | |
2 | |
Polar | |
12.3 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
21.81 | |
13.08(Max) | |
2.6 | |
5.56(Max) | |
0.64 |
Due to the building materials of this M39006/25-0226 wet tantalum capacitor from Vishay, it is in the upper-cost range of electrolytic capacitors. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. It is reliable with a failure rate grade of R. Its capacitance value is 33uF. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/25-0226 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |