VishayM39006/25-0244Capacitor Tantalum Wet

Cap Tant Wet 82uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C

This M39006/25-0244 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. Its capacitance value is 82uF. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. The M39006/25-0244 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.

100 parts: Ships today

    Total$1,790.75Price for 25

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 100 parts
      • Price: $71.63