Top Searched
VishayM39006/25-0264Capacitor Tantalum Wet
Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
82uF | |
10% | |
125VDC | |
Standard | |
1900 | |
12 | |
Polar | |
17.4 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
The long service life of this M39006/25-0264 wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 12 μA. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 82uF. It has a tolerance of 10%. The M39006/25-0264 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.
EDA / CAD Models |