KYOCERA AVX Components CorporationM39014/01-1209VCapacitor Ceramic Multilayer
Cap Ceramic 27pF 200V BX 10% Radial 5.08mm (1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Get more with less with AVX's M39014/01-1209V multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend standoff wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The M39014/01-1209V MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of M. Its capacitance value is 27pF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%.