KYOCERA AVX Components CorporationM39014/01-1284VCapacitor Ceramic Multilayer
Cap Ceramic 15pF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this M39014/01-1284V multilayer ceramic capacitor from AVX can do for you! It can withstand a voltage of 200 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15pF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%. The M39014/01-1284V MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R.