KYOCERA AVX Components CorporationM39014/01-1536VCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V BX 20% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this M39014/01-1536V multilayer ceramic capacitor from AVX! Users like its outside bend standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 20%. It is reliable with a failure rate grade of R. The M39014/01-1536V MLCC capacitor has a radial termination style.