KYOCERA AVX Components CorporationM39014/01-1554Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V BX 20% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M39014/01-1554 multilayer ceramic capacitor from AVX is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It is reliable with a failure rate grade of R. The M39014/01-1554 MLCC capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.1uF.