KYOCERA AVX Components CorporationM39014/02-1320VCapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this M39014/02-1320V multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. It is reliable with a failure rate grade of R. The M39014/02-1320V MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%.