KYOCERA AVX Components CorporationM39014/02-1350VCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Since this M39014/02-1350V multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its straight standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of S. The M39014/02-1350V MLCC capacitor has a radial termination style. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.