KYOCERA AVX Components CorporationM39014/22-1076Capacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V BX 10% Radial 2 Pin DIP 8.255mm (0.001%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
100VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
8.255 | |
Molded | |
6.6 X 2.34 X 3.25 | |
2 Pin DIP | |
-55 | |
125 | |
Bag | |
0.48 | |
6.6 | |
2.34 | |
3.25 | |
4.45(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this M39014/22-1076 multilayer ceramic capacitor from AVX has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of S. Its capacitance value is 0.01uF. This product is 6.6 mm long, 3.25 mm tall and 2.34 mm deep. It has a tolerance of 10%. The M39014/22-1076 MLCC capacitor has a radial termination style.