EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M39029/101-553 connector contact from Deutsch is designed to perform within the rated voltage and current specifications to provide a solid connection.