Carlisle Interconnect Technologies M39029/30-219 Connector Contact
Contact SKT 12 Size Crimp ST Cable Mount

M39029/30-219 Carlisle Interconnect Technologies
Contact SKT 12 Size Crimp ST Cable Mount
Part Status | Active |
HTS | 8538.90.70.40 |
Connector Type | Connector Circular |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Product Length (mm) | 27.96 |
Product Depth (mm) | 4.8 |
Product Height (mm) | 4.8 |
Contact Size | 12 |
Mounting | Cable Mount |
Please Login or Create an Account to access the BOM tool.
M39029/30-219 Carlisle Interconnect Technologies
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Contact SKT 12 Size Crimp ST Cable Mount
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers