Deutsch GroupM39029/57-354Connector Contact
Contact SKT 22 Size Crimp ST Cable Mount 22-28AWG Loose
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This specially engineered M39029/57-354 connector contact from Deutsch provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. Its wire is 22-28 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 105 °C. It uses the crimp termination method. This product is 13.16 mm long, 1.57 mm tall and 1.57 mm deep.