GlenairM39029/84-452Connector Contact

Contact SKT 20 Size Crimp ST Cable Mount 22-26AWG

Have a wire which needs to be connected to something? This M39029/84-452 connector contact from Glenair will get you there. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This product is 32.56 mm long. It uses the crimp termination method. This connector contact has a maximum operating temperature of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    3 weeks
    • Price: