GlenairM39029/84-509Connector Contact

Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG

This M39029/84-509 connector contact from Glenair is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a maximum operating temperature of 125 °C. This product is 32.56 mm long. Its wire is 20-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    3 weeks
    • Price: