Tri-Star Electronics International M39029/92-533 Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16AWG

M39029/92-533 Tri-Star Electronics International
Contact SKT 16 Size Crimp ST Cable Mount 16AWG
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | Unknown |
PPAP | Unknown |
Connector Type | Connector Power |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Operating Temperature (°C) | 200 |
Contact Size | 16 |
Mounting | Cable Mount |
Wire Size (AWG) | 16 |
A datasheet is only available for this product at this time.
M39029/92-533 Tri-Star Electronics International
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Contact SKT 16 Size Crimp ST Cable Mount 16AWG
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | Unknown |
PPAP | Unknown |
Connector Type | Connector Power |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Operating Temperature (°C) | 200 |
Contact Size | 16 |
Mounting | Cable Mount |
Wire Size (AWG) | 16 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers