EU RoHS | Compliant |
ECCN (US) | 4A994a. |
Part Status | Obsolete |
HTS | 8473.30.11.40 |
Automotive | No |
PPAP | No |
Module | DRAM Module |
Subcategory | DDR4 SDRAM |
Module Density | 32Gbyte |
Organization | 4Gx72 |
Module Type | 288RDIMM |
Number of Chip per Module | 36 |
Chip Density (bit) | 8G |
Data Bus Width (bit) | 72 |
Max. Access Time (ns) | 0.175 |
Maximum Clock Rate (MHz) | 2400 |
Chip Configuration | 2Gx4 |
Chip Package Type | 78FBGA |
Minimum Operating Supply Voltage (V) | 1.14 |
Typical Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 1.26 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Module Sides | Double |
ECC Support | Yes |
Number of Ranks | Dual |
Number of Chip Banks | 16 |
CAS Latency | 17 |
PLL | No |
SPD EEPROM Support | No |
Self Refresh | Yes |
Mounting | Socket |
Package Height | 31.25 |
Package Width | 3.9(Max) |
Package Length | 133.35 |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
Pin Count | 288 |
Lead Shape | No Lead |