Compliant | |
4A994.a | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3 SDRAM | |
16Gbyte | |
2Gx72 | |
240RDIMM | |
36 | |
4G | |
72 | |
1600 | |
1Gx4 | |
78FBGA | |
1.425 | |
1.5 | |
1.575 | |
2800 | |
0 | |
95 | |
Double | |
No | |
Dual | |
11 | |
No | |
Yes | |
Yes | |
Mounting | Socket |
Package Height | 30 |
Package Width | 4(Max) |
Package Length | 133.35 |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
240 | |
Lead Shape | No Lead |