STMicroelectronicsM40SZ100WMQ6FSupervisory Circuits

Processor Supervisor 1 Active Low/Open Drain 16-Pin SOIC N T/R

In the event that a core processor fails in your circuit, the M40SZ100WMQ6F processor from STMicroelectronics supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This part has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2403+
    Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    China
    • Price: $4.135
    1. 2500+$4.135