Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.5 | |
2.6 | |
2.7 | |
2.7 to 3.6 | |
2.7 | |
3.6 | |
4000 | |
1000 | |
Yes | |
No | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.69(Max) |
Package Width | 8.89(Max) |
Package Length | 18.49(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOH |
28 |
EDA / CAD Models |