STMicroelectronicsM41T11MH6FReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Timekeeper 28-Pin SOH T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.69(Max) |
Package Width | 8.89(Max) |
Package Length | 18.49(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOH |
28 |
EDA / CAD Models |