STMicroelectronicsM41T65Q6FReal Time Clocks
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Interrupt | |
16 | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Serial (2-Wire, I2C) | |
1.3 | |
1.8|2.5|3.3 | |
4.4 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |