STMicroelectronicsM41T83RMY6FReal Time Clocks
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.62 |
| Package Length | 11.61 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOX |
| 18 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
